A22TK-2RL-11-01

Heilind Number:OMIA22TK-2RL-11-01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-11-01
ECAD Model:
3D Model

Description:

A22TK-2RL-11-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-11-01
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-11-01

Detailed Description

Introducing the A22TK-2RL-11-01 Keylock Switch, a versatile and reliable solution for panel mount applications. With a screw termination method and an IP65 rating, this switch ensures secure and durable operation in various environments, from -20°C to 70°C. Featuring a SPST-NC and SPST-NO contact configuration, it offers flexibility in connectivity with its two positions and OFF-ON, ON-OFF switch function. Rated for 10A at 24V, this switch is suitable for a wide range of industrial and commercial uses. The A22TK-2RL-11-01 is part of our high-quality Keylock Switches series, guaranteeing performance and longevity. Trust in its precise engineering and robust design for your switching needs.