| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22TK-2RL-11-03 |
| Series: | A22TK |
| Key Type: | Keylock |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount |
| Current Rating: | 10 A |
| Voltage Rating: | 24 V |
| Switch Function: | OFF-ON, ON-OFF |
| Termination Method: | Screw |
| Number of Positions: | 2 |
| Contact Configuration: | SPST-NC, SPST-NO |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | OMIA22TK-2RL-11-03 |
A22TK-2RL-11-03
| Heilind Number: | OMIA22TK-2RL-11-03 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22TK-2RL-11-03 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22TK-2RL-11-03 Keylock Switch, a robust and reliable panel mount solution for your industrial control needs. With a screw termination method and IP65 rating, this switch ensures secure and waterproof operation even in demanding environments. Featuring a SPST-NC and SPST-NO contact configuration with two positions, it offers versatile control options. The OFF-ON and ON-OFF switch function, along with a 10A/24V current and voltage rating, guarantees efficient performance. Whether for machinery, equipment, or security systems, the A22TK-2RL-11-03 is a dependable choice.

