A22TK-2RL-11-K07

Heilind Number:OMIA22TK-2RL-11-K07
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-11-K07
ECAD Model:
3D Model

Description:

A22TK-2RL-11-K07

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-11-K07
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-11-K07

Detailed Description

Introducing the A22TK-2RL-11-K07 Keylock Switch, a top-of-the-line panel mount solution designed for robust performance in industrial settings. With a screw termination method ensuring secure installation, this switch operates flawlessly in temperatures ranging from -20°C to 70°C, meeting IP65 standards for dust and water resistance. Featuring a durable keylock mechanism and SPST-NC/SPST-NO contact configuration, it offers reliable ON-OFF and OFF-ON switch functions. Rated for 10A at 24V, this switch is ideal for controlling power in various applications. Part of the A22TK series, known for quality and durability, the A22TK-2RL-11-K07 is a must-have in the realm of keylock switches.