A22TK-2RL-11-K08

Heilind Number:OMIA22TK-2RL-11-K08
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-11-K08
ECAD Model:
3D Model

Description:

A22TK-2RL-11-K08

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-11-K08
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-11-K08

Detailed Description

Introducing the A22TK-2RL-11-K08 Keylock Switch, a versatile and durable panel mount solution for your control needs. With a screw termination method, this switch ensures secure installation in various applications. Operating between -20°C to 70°C, it guarantees reliable performance even in harsh environments with its IP65 rating. Featuring SPST-NC and SPST-NO contact configurations and two positions, it offers flexibility in switch function. The A22TK-2RL-11-K08 is rated for 10A at 24V, making it suitable for a wide range of power requirements. Whether for industrial machinery or electronic systems, this switch, part of the A22TK series, is a dependable choice.