A22TK-2RL-11-K10

Heilind Number:OMIA22TK-2RL-11-K10
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-11-K10
ECAD Model:
3D Model

Description:

A22TK-2RL-11-K10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-11-K10
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-11-K10

Detailed Description

Introducing the A22TK-2RL-11-K10, a robust keylock switch designed for reliable panel mount installation. With a screw termination method ensuring secure connections, this switch operates flawlessly in temperatures ranging from -20°C to 70°C, making it suitable for various environments. Its IP65 rating guarantees protection against dust and water ingress, while the SPST-NC and SPST-NO contact configuration and OFF-ON/ON-OFF switch function provide flexibility in usage. Rated for 10A at 24V, this switch is ideal for controlling power in industrial applications. The A22TK-2RL-11-K10 is a key component in the A22TK series, known for its durability and performance.