A22TK-2RL-12-01

Heilind Number:OMIA22TK-2RL-12-01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-12-01
ECAD Model:
3D Model

Description:

A22TK-2RL-12-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-12-01
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NC, SPST-NO
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-12-01

Detailed Description

Introducing the A22TK-2RL-12-01 Keylock Switch, a reliable and versatile panel mount solution designed for secure and efficient operation. With a rugged construction, this switch is built to withstand tough environments, featuring a screw termination method for easy installation. Operating between -20°C and 70°C, it ensures consistent performance in a wide range of conditions. Its IP65 rating guarantees protection against dust and water ingress, making it suitable for industrial applications. The SPST-NO and DPST-NC contact configuration with two positions and OFF-ON, ON-OFF switch function offer flexibility in usage. Rated for 10A at 24V, this switch is suitable for various power applications. The A22TK-2RL-12-01 is a must-have component in the Keylock Switches category, delivering quality and durability for your switching needs.