A22TK-2RL-12-03

Heilind Number:OMIA22TK-2RL-12-03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-12-03
ECAD Model:
3D Model

Description:

A22TK-2RL-12-03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-12-03
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-12-03

Detailed Description

Introducing the A22TK-2RL-12-03 Keylock Switch, a reliable and durable solution for panel mounting applications. This versatile switch features a screw termination method, ensuring secure and stable connections. With a wide operating temperature range of -20°C to 70°C and an IP65 rating, it is suitable for various environments. The SPST-NO and DPST-NC contact configuration with two positions offers flexibility in usage, while the OFF-ON and ON-OFF switch function caters to different operational needs. Rated for 10A at 24V, this switch guarantees efficient performance. Whether for industrial or commercial use, the A22TK-2RL-12-03 is a dependable choice in the realm of keylock switches.