A22TK-2RL-12-K01

Heilind Number:OMIA22TK-2RL-12-K01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-12-K01
ECAD Model:
3D Model

Description:

A22TK-2RL-12-K01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-12-K01
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-12-K01

Detailed Description

The A22TK-2RL-12-K01 Keylock Switch is a reliable and durable panel-mounted switch designed for industrial applications. With a screw termination method and an IP65 rating, it ensures secure installation and protection against dust and moisture. Operating smoothly in temperatures ranging from -20°C to 70°C, this switch is suitable for use in various environments. Featuring a keylock mechanism and SPST-NO/DPST-NC contact configuration, it offers precise control with two positions and switch functions (OFF-ON, ON-OFF). With a current rating of 10A and voltage rating of 24V, it guarantees efficient power management. Whether for machinery, control panels, or security systems, the A22TK-2RL-12-K01 is a versatile and essential component.