A22TK-2RL-12-K07

Heilind Number:OMIA22TK-2RL-12-K07
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-12-K07
ECAD Model:
3D Model

Description:

A22TK-2RL-12-K07

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-12-K07
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-12-K07

Detailed Description

Introducing the A22TK-2RL-12-K07 Keylock Switch, a reliable solution for secure and efficient panel mounting applications. With a durable screw termination method and an IP65 rating, this switch ensures reliable performance even in challenging environments, with an operating temperature range from -20 °C to 70 °C. Featuring a keylock design and SPST-NO, DPST-NC contact configuration, it offers enhanced security and versatility. The switch supports both OFF-ON and ON-OFF switch functions, with a current rating of 10 A and voltage rating of 24 V, making it suitable for a wide range of industrial applications. The A22TK-2RL-12-K07 is part of the high-quality A22TK series, guaranteeing durability and performance. Upgrade your control systems with this essential component.