A22TK-2RL-21-02

Heilind Number:OMIA22TK-2RL-21-02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-21-02
ECAD Model:
3D Model

Description:

A22TK-2RL-21-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-21-02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NO, SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-21-02

Detailed Description

The A22TK-2RL-21-02 Keylock Switch is a reliable and durable panel mount switch designed for a wide range of applications. With a termination method of screw and IP65 rating, it ensures secure installation and protection against dust and water ingress. Operating seamlessly in temperatures ranging from -20°C to 70°C, this switch is suitable for both indoor and outdoor use. Featuring a keylock mechanism and a contact configuration of SPST-NC and DPST-NO, it offers versatile control options. Its 2-position switch function allows for easy toggling between OFF-ON and ON-OFF modes, with a current rating of 10A and voltage rating of 24V, ensuring efficient performance. Ideal for use in industrial settings, the A22TK-2RL-21-02 guarantees reliable operation and longevity.