A22TK-2RL-21-03

Heilind Number:OMIA22TK-2RL-21-03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-21-03
ECAD Model:
3D Model

Description:

A22TK-2RL-21-03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-21-03
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NO, SPST-NC
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-21-03

Detailed Description

Introducing the A22TK-2RL-21-03 Keylock Switch, a reliable solution for secure panel mounting applications. With a robust screw termination method and IP65 rating, this switch ensures durability in various environments, operating flawlessly between -20°C and 70°C. Featuring a SPST-NC and DPST-NO contact configuration, it offers flexibility for different circuit setups, while the OFF-ON and ON-OFF switch function caters to diverse operational needs. With a 10A current rating and 24V voltage rating, it guarantees efficient performance. Ideal for industrial and commercial settings, this switch, part of the A22TK series, is a must-have for dependable control and security.