A22TK-2RL-21-K01

Heilind Number:OMIA22TK-2RL-21-K01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-21-K01
ECAD Model:
3D Model

Description:

A22TK-2RL-21-K01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-21-K01
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NO, SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-21-K01

Detailed Description

Enhance your control panel with the A22TK-2RL-21-K01 Keylock Switch, a reliable and durable component designed for industrial applications. With a panel mount setup and screw termination method, installation is a breeze. Operating between -20°C and 70°C, this switch is built to withstand varying environmental conditions. Featuring an IP65 rating, it offers protection against dust and low-pressure water jets, ensuring longevity. The SPST-NC and DPST-NO contact configuration, along with the OFF-ON and ON-OFF switch function, provide flexibility in usage. With a current rating of 10A and voltage rating of 24V, it's suitable for demanding tasks. Trust in the A22TK series for quality keylock switches in your projects.