A22TK-2RL-21-K02

Heilind Number:OMIA22TK-2RL-21-K02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-21-K02
ECAD Model:
3D Model

Description:

A22TK-2RL-21-K02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-21-K02
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NO, SPST-NC
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-21-K02

Detailed Description

The A22TK-2RL-21-K02 Keylock Switch is a robust and reliable panel mount solution designed for industrial applications. With a screw termination method, it ensures secure connectivity in high-vibration environments. Operating between -20°C and 70°C, this switch is suitable for a wide range of settings. Its IP65 rating guarantees protection against dust and water ingress. Featuring a SPST-NC and DPST-NO contact configuration with two positions, it offers versatile control options. The switch functions in either OFF-ON or ON-OFF modes, accommodating various operational needs. With a 10A current rating and 24V voltage rating, it is capable of handling demanding loads. Perfect for use in keylock switches, this product ensures efficient and durable performance.