A22TK-2RR-01-01

Heilind Number:OMIA22TK-2RR-01-01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-01-01
ECAD Model:
3D Model

Description:

A22TK-2RR-01-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-01-01
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RR-01-01

Detailed Description

The A22TK-2RR-01-01 is a rugged and reliable keylock switch designed for demanding environments. Featuring a durable panel mount design with screw termination, this switch ensures secure installation. With an IP65 rating, it offers protection against dust and water ingress, making it ideal for industrial use. The SPST-NC contact configuration and ON-OFF switch function provide precise control and security. Operating between -20°C and 70°C, it guarantees performance in a wide range of temperatures. With a current rating of 10A and voltage rating of 24V, the A22TK-2RR-01-01 is suitable for various applications. Trust in this high-quality keylock switch for your power control needs.