A22TK-2RR-01-K01

Heilind Number:OMIA22TK-2RR-01-K01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-01-K01
ECAD Model:
3D Model

Description:

A22TK-2RR-01-K01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-01-K01
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RR-01-K01

Detailed Description

Introducing the A22TK-2RR-01-K01 Keylock Switch, a durable and reliable panel mount solution for your electronic control needs. Designed for industrial environments, this switch features a screw termination method and an IP65 rating, ensuring protection against dust and water ingress. With a maximum operating temperature of 70 °C and a minimum of -20 °C, it is suited for a wide range of applications. The SPST-NC contact configuration and ON-OFF switch function provide precise control, while the 10 A current rating and 24 V voltage rating offer ample power capacity. Perfect for security systems, machinery, and more, the A22TK-2RR-01-K01 is a versatile choice in the realm of keylock switches.