A22TK-2RR-01-K03

Heilind Number:OMIA22TK-2RR-01-K03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-01-K03
ECAD Model:
3D Model

Description:

A22TK-2RR-01-K03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-01-K03
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RR-01-K03

Detailed Description

The A22TK-2RR-01-K03 Keylock Switch sets a new standard in secure and reliable operation. Featuring a robust Panel Mount design with Screw termination method, it ensures easy installation and maintenance. With an IP65 rating, this switch is built to withstand harsh environments, operating smoothly between -20°C and 70°C. Its SPST-NC contact configuration and ON-OFF switch function offer precise control, while the 10A current and 24V voltage ratings make it suitable for a wide range of applications. Certified under the Keylock Switches category, the A22TK-2RR-01-K03 guarantees high performance and durability, perfect for demanding industrial settings.