A22TK-2RR-02-02

Heilind Number:OMIA22TK-2RR-02-02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-02-02
ECAD Model:
3D Model

Description:

A22TK-2RR-02-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-02-02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RR-02-02

Detailed Description

Introducing the A22TK-2RR-02-02 Keylock Switch, a reliable and durable solution for panel-mounted control applications. With a robust screw termination method and an IP65 rating, this switch is designed to withstand demanding environments, operating effortlessly between -20°C and 70°C. Featuring a DPST-NC contact configuration and ON-OFF switch function, it offers precise control and security. The two-position design ensures versatility, while the 10A current and 24V voltage ratings make it suitable for a wide range of industrial needs. Perfect for applications in the aerospace, defense, and transportation industries, the A22TK-2RR-02-02 guarantees high performance and longevity. Elevate your control systems with this top-of-the-line keylock switch.