A22TK-2RR-02-K01

Heilind Number:OMIA22TK-2RR-02-K01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-02-K01
ECAD Model:
3D Model

Description:

A22TK-2RR-02-K01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-02-K01
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RR-02-K01

Detailed Description

The A22TK-2RR-02-K01 Keylock Switch is a robust and reliable panel mount switch designed for industrial applications. With a screw termination method, it ensures secure connections in any environment. Operating between -20°C to 70°C, it's suitable for a wide range of settings. Its IP65 rating guarantees protection against dust and water ingress. Featuring a DPST-NC contact configuration and ON-OFF switch function, it offers precise control. With a current rating of 10A and voltage rating of 24V, it can handle demanding loads. Perfect for machinery, security systems, and more, the A22TK-2RR-02-K01 is a key component in ensuring operational efficiency and safety.