A22TK-2RR-02-K02

Heilind Number:OMIA22TK-2RR-02-K02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-02-K02
ECAD Model:
3D Model

Description:

A22TK-2RR-02-K02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-02-K02
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RR-02-K02

Detailed Description

The A22TK-2RR-02-K02 is a robust and reliable keylock switch designed for panel mount installation. Featuring a durable screw termination method, this switch ensures secure connectivity in various industrial settings. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for both indoor and outdoor use. The DPST-NC contact configuration and ON-OFF switch function provide versatile control options. Operating at temperatures ranging from -20°C to 70°C, it is built to withstand harsh environments. With a current rating of 10A and voltage rating of 24V, this switch is ideal for applications requiring high power handling. The A22TK-2RR-02-K02 is part of the A22TK series, known for its quality and performance in the field of keylock switches.