A22TK-2RR-02-K03

Heilind Number:OMIA22TK-2RR-02-K03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-02-K03
ECAD Model:
3D Model

Description:

A22TK-2RR-02-K03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-02-K03
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RR-02-K03

Detailed Description

Introducing the A22TK-2RR-02-K03 Keylock Switch, a reliable and secure panel mount solution for your electronic devices. Designed for industrial environments, this switch features a durable screw termination method, ensuring a stable connection. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for a wide range of applications. The DPST-NC contact configuration and ON-OFF switch function provide precise control and security. Rated for 10A at 24V, it guarantees efficient power management. Trust in the A22TK-2RR-02-K03 for dependable performance in key-operated switching applications.