A22TK-2RR-03-01

Heilind Number:OMIA22TK-2RR-03-01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-03-01
ECAD Model:
3D Model

Description:

A22TK-2RR-03-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-03-01
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:3PST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RR-03-01

Detailed Description

Introducing the A22TK-2RR-03-01 Keylock Switch, a versatile and reliable solution for your panel mounting needs. This robust switch, part of the A22TK series, features a screw termination method for secure installation. With a wide operating temperature range from -20°C to 70°C and an IP65 rating, it is suitable for various environments. The 3PST-NC contact configuration and ON-OFF switch function make it ideal for controlling power circuits. Rated for 10A at 24V, this switch ensures efficient performance. Its sleek design and durable construction make it a top choice in the Keylock Switches category. Upgrade your control systems with the A22TK-2RR-03-01 for seamless operation.