A22TK-2RR-03-02

Heilind Number:OMIA22TK-2RR-03-02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-03-02
ECAD Model:
3D Model

Description:

A22TK-2RR-03-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-03-02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:3PST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RR-03-02

Detailed Description

Introducing the A22TK-2RR-03-02 Keylock Switch, a reliable and durable solution for your panel mount switching needs. This industrial-grade switch features a screw termination method and an IP65 rating, ensuring its performance even in harsh environments. With a maximum operating temperature of 70°C and a minimum of -20°C, it is suitable for a wide range of applications. The 3PST-NC contact configuration and ON-OFF switch function offer versatile control options, while the 10A/24V current and voltage ratings guarantee its efficiency. Trust in the A22TK-2RR-03-02 for secure and efficient operation in your keylock switch applications.