A22TK-2RR-03-K02

Heilind Number:OMIA22TK-2RR-03-K02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-03-K02
ECAD Model:
3D Model

Description:

A22TK-2RR-03-K02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-03-K02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:3PST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RR-03-K02

Detailed Description

Introducing the A22TK-2RR-03-K02, a rugged and reliable keylock switch designed for secure ON-OFF functionality in industrial environments. With a panel mount configuration and screw termination method, installation is effortless and durable. Operating seamlessly between -20°C to 70°C, this switch is built to withstand extreme temperatures. Featuring an IP65 rating, it offers protection against water and dust ingress, ensuring performance in demanding settings. The 3PST-NC contact configuration provides two positions for versatile control. With a current rating of 10A and voltage rating of 24V, it's suitable for a wide range of applications. Trust in the A22TK-2RR-03-K02 for dependable and efficient operation.