| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22TK-2RR-11-01 |
| Series: | A22TK |
| Mount Type: | Panel Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP65 |
| Key Type: | Keylock |
| Contact Configuration: | SPST-NC, SPST-NO |
| Number of Positions: | 2 |
| Switch Function: | OFF-ON, ON-OFF |
| Current Rating: | 10 A |
| Voltage Rating: | 24 V |
| SKU: | OMIA22TK-2RR-11-01 |
A22TK-2RR-11-01
| Heilind Number: | OMIA22TK-2RR-11-01 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22TK-2RR-11-01 |
| ECAD Model: |
Specifications
Detailed Description
The A22TK-2RR-11-01 Keylock Switch offers reliable control with its Panel Mount design and Screw termination method. Operating smoothly in temperatures ranging from -20°C to 70°C, it ensures functionality in various environments. With an IP65 rating, it's protected against dust and water ingress. Featuring a SPST-NC and SPST-NO contact configuration and a switch function of OFF-ON and ON-OFF, it provides versatility in operation. This switch is capable of handling up to 10A at 24V, making it suitable for a range of applications. In the category of Keylock Switches, it stands out for its quality and performance.

