A22TK-2RR-11-02

Heilind Number:OMIA22TK-2RR-11-02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-11-02
ECAD Model:
3D Model

Description:

A22TK-2RR-11-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-11-02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RR-11-02

Detailed Description

Introducing the A22TK-2RR-11-02 keylock switch, a robust and reliable panel mount solution for your industrial control needs. Designed for durability, this switch features a screw termination method and an IP65 rating, ensuring its performance even in harsh environments with temperatures ranging from -20°C to 70°C. With a contact configuration of SPST-NC and SPST-NO, it offers versatile functionality in a compact form factor. The OFF-ON and ON-OFF switch functions, along with a current rating of 10A and voltage rating of 24V, make it suitable for a wide range of applications. Whether you're in the aerospace, defense, or industrial sector, the A22TK-2RR-11-02 is a dependable choice. Elevate your control systems with this high-quality keylock switch.