A22TK-2RR-11-K02

Heilind Number:OMIA22TK-2RR-11-K02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-11-K02
ECAD Model:
3D Model

Description:

A22TK-2RR-11-K02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-11-K02
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC, SPST-NO
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RR-11-K02

Detailed Description

Introducing the A22TK-2RR-11-K02 Keylock Switch, a versatile and reliable solution for your panel mounting needs. With a sturdy screw termination method and an IP65 rating, this switch is built to withstand tough industrial environments with a wide operating temperature range from -20°C to 70°C. Featuring a keylock system for added security, it offers SPST-NC and SPST-NO contact configurations with two positions for flexible control. The switch function can be easily toggled between OFF-ON and ON-OFF, making it suitable for various applications. With a current rating of 10A and a voltage rating of 24V, it ensures efficient power management. Perfect for use in keylock switches, the A22TK-2RR-11-K02 guarantees durability and performance.