A22TK-2RR-11-K03

Heilind Number:OMIA22TK-2RR-11-K03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-11-K03
ECAD Model:
3D Model

Description:

A22TK-2RR-11-K03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-11-K03
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RR-11-K03

Detailed Description

Introducing the A22TK-2RR-11-K03 Keylock Switch, a reliable and durable solution for panel mount applications. This switch features a screw termination method, ensuring secure installation. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for various environments. The SPST-NC and SPST-NO contact configuration and OFF-ON, ON-OFF switch function provide versatile control options. Operating between -20°C to 70°C, it guarantees performance in extreme temperatures. Rated for 10A at 24V, this switch is ideal for power control applications. Trust the A22TK-2RR-11-K03 for dependable operation in industrial settings.