A22TK-2RR-12-03

Heilind Number:OMIA22TK-2RR-12-03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-12-03
ECAD Model:
3D Model

Description:

A22TK-2RR-12-03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-12-03
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RR-12-03

Detailed Description

Introducing the A22TK-2RR-12-03 Keylock Switch, a reliable and durable panel mount switch designed for secure and efficient control. With a termination method of screws, this switch ensures stability in operation. It offers a contact configuration of SPST-NO and DPST-NC, providing versatile functionality with two positions for OFF-ON and ON-OFF switch functions. Boasting a current rating of 10A and voltage rating of 24V, it can handle high-power applications with ease. Operating between -20°C to 70°C and IP65 rated for protection against dust and water ingress, this switch is suitable for a wide range of environments. The A22TK-2RR-12-03 is part of the A22TK series, guaranteeing compatibility and quality within this line of keylock switches. Trust in its robust construction and efficient performance for your industrial control needs.