A22TK-2RR-12-K02

Heilind Number:OMIA22TK-2RR-12-K02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-12-K02
ECAD Model:
3D Model

Description:

A22TK-2RR-12-K02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-12-K02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RR-12-K02

Detailed Description

Introducing the A22TK-2RR-12-K02 Keylock Switch, a reliable and durable solution for your panel mount activation needs. With a sleek design and IP65 rating, this switch is built to withstand tough industrial environments, operating smoothly in temperatures ranging from -20°C to 70°C. Featuring a screw termination method and a keylock system, it ensures secure and efficient operation. The SPST-NO and DPST-NC contact configuration with two positions offers versatility, while the OFF-ON and ON-OFF switch function provides easy control. With a current rating of 10A and voltage rating of 24V, this switch is suitable for a wide range of applications. Trust in the A22TK-2RR-12-K02 for high-performance switching in keylock systems.