A22TK-2RR-12-K03

Heilind Number:OMIA22TK-2RR-12-K03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-12-K03
ECAD Model:
3D Model

Description:

A22TK-2RR-12-K03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-12-K03
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NC, SPST-NO
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RR-12-K03

Detailed Description

Introducing the A22TK-2RR-12-K03, a versatile keylock switch designed for reliable performance in various applications. Featuring a durable panel mount design and screw termination method, this switch ensures secure installation. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for both indoor and outdoor use. The SPST-NO and DPST-NC contact configuration with two positions and OFF-ON, ON-OFF switch function provide flexibility in operation. Rated for 10A at 24V, it guarantees efficient power control. The A22TK-2RR-12-K03 is part of the A22TK series, known for its quality and durability in the field of keylock switches. Upgrade your control systems with this high-performance switch.