A22TK-2RR-21-02

Heilind Number:OMIA22TK-2RR-21-02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-21-02
ECAD Model:
3D Model

Description:

A22TK-2RR-21-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-21-02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NO, SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RR-21-02

Detailed Description

Introducing the A22TK-2RR-21-02 Keylock Switch, a rugged and reliable panel mount solution for your industrial control needs. With a screw termination method and IP65 rating, this switch is built to withstand harsh environments, operating effortlessly between -20°C and 70°C. Featuring a SPST-NC and DPST-NO contact configuration, it offers versatile functionality with two positions for precise control. The keylock mechanism ensures secure operation, preventing unauthorized access. Rated for 10A at 24V, this switch is suitable for high-power applications. Trust in the A22TK-2RR-21-02 for dependable performance in keylock switches, reaffirming its place as a top choice in the industry.