A22TK-2RR-21-03

Heilind Number:OMIA22TK-2RR-21-03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RR-21-03
ECAD Model:
3D Model

Description:

A22TK-2RR-21-03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RR-21-03
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NO, SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RR-21-03

Detailed Description

Introducing the A22TK-2RR-21-03 Keylock Switch, a reliable and durable solution for your panel mounting needs. This switch, part of the A22TK series, features a screw termination method and can operate in temperatures ranging from -20°C to 70°C, making it suitable for various environments. With an IP65 rating, it offers protection against dust and water ingress. The SPST-NC and DPST-NO contact configuration, along with the OFF-ON and ON-OFF switch functions, provide versatility in control options. Rated for 10A at 24V, it ensures efficient power management. Ideal for applications requiring secure key-operated control, the A22TK-2RR-21-03 is a dependable choice in the realm of keylock switches.