| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22TK-2RR-21-K05 |
| Series: | A22TK |
| Key Type: | Keylock |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount |
| Current Rating: | 10 A |
| Voltage Rating: | 24 V |
| Switch Function: | OFF-ON, ON-OFF |
| Termination Method: | Screw |
| Number of Positions: | 2 |
| Contact Configuration: | DPST-NO, SPST-NC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | OMIA22TK-2RR-21-K05 |
A22TK-2RR-21-K05
| Heilind Number: | OMIA22TK-2RR-21-K05 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22TK-2RR-21-K05 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Trapped Key Switch A22TK2RR21K05, a reliable and secure solution for your switching needs. Part of the A22TK series, this panel mount switch features a screw termination method for easy installation. With a wide operating temperature range from -20°C to 70°C and an IP65 rating, it ensures durability in various environments. The keylock design offers added security, while the SPST-NC and DPST-NO contact configuration with two positions allows for versatile use. Operating at 10A and 24V, it is suitable for a range of applications. Trust in the A22TK2RR21K05 for efficient and dependable switch functionality.

