A30NN-MMM-NRA-G100-NN

Heilind Number:OMIA30NN-MMM-NRA-G100-NN
Manufacturer:Omron Industrial
Manufacturer Number:A30NN-MMM-NRA-G100-NN
ECAD Model:
3D Model

Description:

OMIA30NN-MMM-NRA-G100-NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NN-MMM-NRA-G100-NN
Series:A30NN
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Termination Method:Screw
Contact Configuration:SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA30NN-MMM-NRA-G100-NN

Detailed Description

Introducing the A30NN-MMM-NRA-G100-NN Push Button Switch, a high-performance panel mount switch designed for reliable operation in a wide range of environments. This switch features a durable screw termination method and an IP66 rating for protection against dust and water ingress, making it ideal for industrial applications. With a maximum operating temperature of 70 °C and a minimum of -25 °C, it ensures consistent performance even in extreme conditions. The SPST-NO contact configuration guarantees a single-pole, normally open connection, while the round red actuator button provides intuitive operation. RoHS compliant and rated for 10A at 24V, this switch is not only efficient but also environmentally friendly. Perfect for use in control panels, machinery, and more, the A30NN series delivers dependable performance where it matters most.