A30NZ-2ML-NGA

Heilind Number:OMIA30NZ-2ML-NGA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-2ML-NGA
ECAD Model:
3D Model

Description:

GREEN 2 POS LEFT RETRN CTR A30NZ2MLNGA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-2ML-NGA
Series:A30NZ
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Reset Method:Automatic
Actuator Type:Rotary
Actuator Shape:Round
Bezel Material:Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 V
Switch Diameter:30 mm
Termination Method:Screw
Number of Positions:2
SKU:OMIA30NZ-2ML-NGA

Detailed Description

Introducing the A30NZ2MLNGA, a durable and efficient panel mount rotary switch designed for industrial applications. With a green 2-position left return center actuator, this switch offers precise control and reliable performance. Its IP66 rating ensures protection against dust and water ingress, making it suitable for harsh environments. The screw termination method guarantees secure connections, while the metal bezel adds to its robust construction. Operating at a current rating of 10A and voltage rating of 24V, this switch is ideal for controlling power circuits. Featuring automatic reset and a 30mm switch diameter, it combines convenience with functionality. Trust the A30NZ2MLNGA for your switching needs in manufacturing, automation, and more.