A30NZ-2ML-NRA

Heilind Number:OMIA30NZ-2ML-NRA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-2ML-NRA
ECAD Model:
3D Model

Description:

RED 2 POS LEFT RETRN CTR A30NZ2MLNRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-2ML-NRA
Series:A30NZ
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Reset Method:Automatic
Actuator Type:Rotary
Actuator Shape:Round
Bezel Material:Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 V
Switch Diameter:30 mm
Termination Method:Screw
Number of Positions:2
SKU:OMIA30NZ-2ML-NRA

Detailed Description

Introducing the A30NZ2MLNRA, a high-performance rotary switch designed for precise control in industrial applications. This panel-mounted switch features a durable metal bezel and IP66-rated protection, ensuring reliable operation even in harsh environments. With a sleek round actuator and vibrant red cap, it not only offers ergonomic usability but also adds a pop of color to your control panel. The two-position configuration and automatic reset method make it ideal for applications requiring quick and efficient switching. Rated for 10A at 24V, this switch delivers robust performance. Elevate your control systems with the A30NZ2MLNRA, a quality solution for rotary switch needs.