| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A30NZ-2ML-TOA |
| Series: | A30NZ |
| Cap Color: | Orange |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Reset Method: | Automatic |
| Actuator Type: | Rotary |
| Actuator Shape: | Round |
| Bezel Material: | Metal |
| Current Rating: | 10 A |
| Reset Position: | Left |
| Voltage Rating: | 24 V |
| Switch Diameter: | 30 mm |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Number of Positions: | 2 |
| SKU: | OMIA30NZ-2ML-TOA |
A30NZ-2ML-TOA
| Heilind Number: | OMIA30NZ-2ML-TOA |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A30NZ-2ML-TOA |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A30NZ2MLTOA, a high-performance rotary switch designed for precision control in industrial settings. This panel-mount switch features a durable metal bezel and IP66 rating, ensuring reliable operation even in harsh environments. With a sleek orange cap and LED illumination, it not only enhances visibility but also adds a touch of modernity to any control panel. The rotary actuator, with two positions and automatic reset to the left, offers seamless functionality. Rated for 10A at 24V, this switch is suitable for a wide range of applications. Trust in the A30NZ2MLTOA for efficient and intuitive control solutions.

