A30NZ-2ML-TWA

Heilind Number:OMIA30NZ-2ML-TWA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-2ML-TWA
ECAD Model:
3D Model

Description:

WHT2 POS LEFT RTRN CTR LT A30NZ2MLTWA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-2ML-TWA
Series:A30NZ
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Illumination:Yes
Actuator Type:Rotary
Number of Positions:2
Actuator Shape:Round
Cap Color:White
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 V
Bezel Material:Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:30 mm
SKU:OMIA30NZ-2ML-TWA

Detailed Description

The WHT2 POS LEFT RTRN CTR LT A30NZ2MLTWA is a high-quality rotary switch designed for panel mount installation, featuring a durable metal bezel and IP66 rating for reliable performance in industrial environments. With a round actuator and white cap, this switch offers easy operation and clear visibility. Its automatic reset method and left reset position ensure efficient functionality. The LED illumination, in a matching white color, enhances visibility even in low-light conditions. Boasting a current rating of 10A and voltage rating of 24V, this switch is suitable for a wide range of applications. Perfect for control panels and machinery, the A30NZ2MLTWA is a dependable choice for rotary switch needs.