A30NZ-2MM-TRA

Heilind Number:OMIA30NZ-2MM-TRA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-2MM-TRA
ECAD Model:
3D Model

Description:

RED 2 POS LIGHT MAN METL A30NZ2MMTRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-2MM-TRA
Series:A30NZ
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Manual
Actuator Type:Rotary
Actuator Shape:Round
Bezel Material:Metal
Current Rating:10 A
Voltage Rating:24 V
Switch Diameter:30 mm
Illumination Type:LED
Illumination Color:Red
Termination Method:Screw
Number of Positions:2
SKU:OMIA30NZ-2MM-TRA

Detailed Description

Introducing the A30NZ2MMTRA, a high-performance rotary switch designed for precision control in industrial settings. This panel-mount switch features a durable metal bezel and IP66 rating, ensuring reliable operation even in harsh environments. With two positions and a 10A current rating, it offers versatile functionality for various applications. The red LED illumination not only enhances visibility but also adds a touch of sophistication. The manual reset method provides easy operation, while the 30mm switch diameter allows for comfortable usage. Perfect for demanding tasks, the A30NZ2MMTRA guarantees long-lasting performance and efficient control.