A30NZ-3MB-NRA

Heilind Number:OMIA30NZ-3MB-NRA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-3MB-NRA
ECAD Model:
3D Model

Description:

RED 3 POS REST R OR L A30NZ3MBNRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-3MB-NRA
Series:A30NZ
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Actuator Type:Rotary
Number of Positions:3
Actuator Shape:Round
Cap Color:Red
Current Rating:10 A
Voltage Rating:24 V
Bezel Material:Metal
Reset Method:Automatic
Reset Position:Left/Right
Switch Diameter:30 mm
SKU:OMIA30NZ-3MB-NRA

Detailed Description

Introducing the A30NZ3MBNRA, a high-performance rotary switch designed for precision control in industrial settings. With a durable metal panel mount and IP66 rating, this switch is built to withstand harsh environments. Its red 3-position rotary actuator, featuring automatic reset functionality and left/right reset positions, ensures efficient operation. The 30mm switch diameter and screw termination method make installation easy. Rated for 10A at 24V, it guarantees reliable performance. Perfect for applications requiring robust and dependable rotary switches, the A30NZ3MBNRA is a top choice in the market.