A30NZ-3ML-NRA

Heilind Number:OMIA30NZ-3ML-NRA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-3ML-NRA
ECAD Model:
3D Model

Description:

RED 3 POS LFT RTR CTR MTL A30NZ3MLNRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-3ML-NRA
Series:A30NZ
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Actuator Type:Rotary
Number of Positions:3
Actuator Shape:Round
Cap Color:Red
Current Rating:10 A
Voltage Rating:24 V
Bezel Material:Metal
Reset Method:Automatic
Reset Position:Left
Switch Diameter:30 mm
SKU:OMIA30NZ-3ML-NRA

Detailed Description

Introducing the A30NZ-3ML-NRA, a robust and reliable rotary switch designed for seamless panel mounting. This high-quality switch features a durable metal bezel and IP66 rating, ensuring its performance even in demanding environments. With a vibrant red cap and automatic reset capability, it offers both visual appeal and convenience. The three-position rotary actuator, with a 30mm diameter, allows for precise control. Rated for 10A at 24V, this switch is suitable for various applications. Ideal for industrial use, the A30NZ series guarantees long-lasting durability and efficient operation. Upgrade your control system with the A30NZ3MLNRA rotary switch.