A30NZ-3ML-TOA

Heilind Number:OMIA30NZ-3ML-TOA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-3ML-TOA
ECAD Model:
3D Model

Description:

3 POS AUTO REST LEFT LGHT A30NZ3MLTOA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-3ML-TOA
Series:A30NZ
Cap Color:Orange
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Rotary
Actuator Shape:Round
Bezel Material:Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 V
Switch Diameter:30 mm
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Number of Positions:3
SKU:OMIA30NZ-3ML-TOA

Detailed Description

Introducing the A30NZ Series Panel Mount Rotary Switch, SKU A30NZ-3ML-TOA, designed for reliable industrial control applications. Featuring a durable metal bezel and IP66 rating, this switch ensures longevity and protection against harsh environments. With a screw termination method and a 30mm switch diameter, it offers easy installation and operation. The actuator, with a distinctive orange cap and LED illumination, guarantees clear visibility and user-friendly control. Rated for 10A at 24V, it provides robust performance. The automatic reset method, with the reset position set to the left, enhances convenience. Perfect for machinery, automation, and control systems, this rotary switch is a dependable choice for demanding settings. Elevate your equipment's functionality with the A30NZ Series.