A30NZ-3ML-TWA

Heilind Number:OMIA30NZ-3ML-TWA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-3ML-TWA
ECAD Model:
3D Model

Description:

WHT 3 POS AUTO RST LFT LT A30NZ3MLTWA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-3ML-TWA
Series:A30NZ
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Rotary
Actuator Shape:Round
Bezel Material:Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 V
Switch Diameter:30 mm
Illumination Type:LED
Illumination Color:White
Termination Method:Screw
Number of Positions:3
SKU:OMIA30NZ-3ML-TWA

Detailed Description

Introducing the A30NZ3MLTWA, a high-performance rotary switch designed for seamless operation in demanding environments. With a durable metal panel mount construction and IP66 rating, this switch ensures reliable functionality even in harsh conditions. Featuring three positions and automatic reset capabilities, it offers precise control and convenience. The white LED illumination not only enhances visibility but also adds a sleek touch to any panel. The 30mm switch diameter and round actuator shape make it easy to operate, while the screw termination method guarantees secure connections. Ideal for industrial applications, this switch boasts a 10A current rating and 24V voltage rating, making it a versatile and essential component for any control system. Upgrade to the A30NZ3MLTWA for unparalleled performance and longevity.