A30NZ-3ML-TYA

Heilind Number:OMIA30NZ-3ML-TYA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-3ML-TYA
ECAD Model:
3D Model

Description:

YEL 3 POS AUTO RST LFT LT A30NZ3MLTYA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-3ML-TYA
Series:A30NZ
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Illumination:Yes
Actuator Type:Rotary
Number of Positions:3
Actuator Shape:Round
Cap Color:Yellow
Current Rating:10 A
Illumination Color:Yellow
Voltage Rating:24 V
Bezel Material:Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:30 mm
SKU:OMIA30NZ-3ML-TYA

Detailed Description

Introducing the A30NZ Series Yellow 3-Position Rotary Switch, model A30NZ-3ML-TYA. This panel mount switch features a durable metal bezel with an IP66 rating, ensuring reliable performance in various environments. Designed for industrial applications, it offers screw termination and a high current rating of 10A at 24V. The rotary actuator, illuminated in vibrant yellow LED, allows for easy operation even in low-light conditions. With automatic reset and a left reset position, this switch combines convenience with safety. Its 30mm diameter and round actuator shape make it easy to use and install. Perfect for control panels and machinery, the A30NZ3MLTYA is a dependable choice for your switching needs.