A30NZ-3MR-TGA

Heilind Number:OMIA30NZ-3MR-TGA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-3MR-TGA
ECAD Model:
3D Model

Description:

GRN 3 POS AUTO REST RHT LT A30NZ3MRTGA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-3MR-TGA
Series:A30NZ
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Rotary
Actuator Shape:Round
Bezel Material:Metal
Current Rating:10 A
Reset Position:Right
Voltage Rating:24 V
Switch Diameter:30 mm
Illumination Type:LED
Illumination Color:Green
Termination Method:Screw
Number of Positions:3
SKU:OMIA30NZ-3MR-TGA

Detailed Description

Introducing the A30NZ series Green 3-Position Automatic Reset Rotary Switch, SKU A30NZ-3MR-TGA. This panel-mount switch features a durable metal bezel with an IP66 rating, ensuring reliable performance in various environments. The screw termination method allows for secure installation. With a 10A current rating and 24V voltage rating, it is suitable for industrial applications. The round LED-illuminated actuator in green provides visual feedback. The automatic reset mechanism, positioned on the right, enhances safety by returning to its original state after activation. Perfect for control panels, machinery, and more, the A30NZ3MRTGA offers dependable operation and easy integration. Elevate your switching solutions with this high-quality rotary switch.