A30NZ-3MR-TOA

Heilind Number:OMIA30NZ-3MR-TOA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-3MR-TOA
ECAD Model:
3D Model

Description:

ORN3 POS AUTO REST RT LT A30NZ3MRTOA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-3MR-TOA
Series:A30NZ
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Illumination:Yes
Actuator Type:Rotary
Number of Positions:3
Actuator Shape:Round
Cap Color:Orange
Current Rating:10 A
Illumination Color:Orange
Voltage Rating:24 V
Bezel Material:Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Right
Switch Diameter:30 mm
SKU:OMIA30NZ-3MR-TOA

Detailed Description

Introducing the ORN3 POS AUTO REST RT LT A30NZ3MRTOA Rotary Switch, a high-quality panel mount switch perfect for industrial applications. This durable switch, featuring a screw termination method and IP66 rating, ensures reliable performance even in harsh environments. With a vivid orange LED illumination, it offers clear visibility in low-light conditions. The rotary actuator with three positions and automatic reset functionality enhances usability and convenience. Crafted from sturdy metal bezel material, it guarantees longevity. Operating at 10A and 24V, this switch is suitable for various power requirements. The A30NZ3MRTOA is a must-have component in the Rotary Switches category, delivering precision control and durability.