| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A30NZ-MGA-TWA |
| Series: | A30NZ |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Cap Color: | White |
| Current Rating: | 10 A |
| Illumination Color: | White |
| Voltage Rating: | 24 V |
| Illumination Type: | LED |
| SKU: | OMIA30NZ-MGA-TWA |
A30NZ-MGA-TWA
| Heilind Number: | OMIA30NZ-MGA-TWA |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A30NZ-MGA-TWA |
| ECAD Model: |
Specifications
Detailed Description
Introducing the WHITE BRSHD MTL FLL-GUARD LGHT A30NZMGATWA, a durable and versatile Panel Mount push button switch from the A30NZ series. With an IP66 rating, this switch is suitable for use in various environments, ranging from -25°C to 55°C. Featuring a round actuator shape and white LED illumination, it ensures easy operation and visibility. The 10 A current rating and 24 V voltage rating make it suitable for a wide range of applications. Ideal for industrial and commercial settings, this switch guarantees reliable performance. Elevate your control systems with the A30NZMGATWA.

