A30NZ-MMM-NWA

Heilind Number:OMIA30NZ-MMM-NWA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-MMM-NWA
ECAD Model:
3D Model

Description:

WHITE BRSHD MTL MUSHROOM HEAD A30NZMMMNWA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-MMM-NWA
Series:A30NZ
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA30NZ-MMM-NWA

Detailed Description

Introducing the WHITE BRSHD MTL MUSHROOM HEAD A30NZMMMNWA, a durable and reliable push button switch designed for panel mount applications. With an IP66 rating, this switch is built to withstand harsh environments, making it ideal for industrial settings. The round, white actuator and sleek design add a modern touch to any control panel. Operating at temperatures ranging from -25°C to 70°C, it ensures optimal performance in both hot and cold conditions. The A30NZMMMNWA is rated for 10A at 24V, providing efficient power control. Perfect for applications where reliability is paramount, this switch belongs to the A30NZ series and is a standout in the world of high-quality push button switches.