A30NZ-MMM-TWA

Heilind Number:OMIA30NZ-MMM-TWA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-MMM-TWA
ECAD Model:
3D Model

Description:

WHTE BRSHD METL MUSHROOM LIGHT A30NZMMMTWA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-MMM-TWA
Series:A30NZ
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Illumination Type:LED
Illumination Color:White
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA30NZ-MMM-TWA

Detailed Description

Introducing the WHTE BRSHD METL MUSHROOM LIGHT A30NZMMMTWA, a sleek and durable panel mount push button switch that combines functionality with style. With an IP66 rating for dust and water resistance, this switch is suitable for a wide range of applications. Its white LED illumination provides visibility even in low light conditions, while the round actuator shape and white cap color add a modern touch to any panel. Operating between -25°C to 55°C and with a current rating of 10A at 24V, this switch is reliable and efficient. Perfect for industrial or commercial use, the A30NZMMMTWA is a must-have component for your control panel setup.