A30NZ-MNM-NWA

Heilind Number:OMIA30NZ-MNM-NWA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-MNM-NWA
ECAD Model:
3D Model

Description:

WHITE BRSHD METL BEZEL FLAT A30NZMNMNWA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-MNM-NWA
Series:A30NZ
Mount Type:Panel Mount
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA30NZ-MNM-NWA

Detailed Description

Introducing the WHITE BRSHD METL BEZEL FLAT A30NZMNMNWA, a sleek and durable push button switch designed for reliable performance in a variety of applications. Constructed with a panel mount for easy installation, this switch features a round actuator shape and a crisp white cap color for a modern aesthetic. With a maximum operating temperature of 70°C and a minimum of -25°C, it is suitable for use in a range of environments. The IP66 rating ensures protection against dust and water ingress, while the 10A current rating and 24V voltage rating guarantee efficient operation. Ideal for industrial, commercial, and residential settings, this switch is part of the A30NZ series and meets high standards of quality and durability. Upgrade your control systems with the A30NZMNMNWA push button switch.